What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron MY2N DC24 (S)

Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 24 VDC
$ 6.874
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY2N DC24 (S).

Omron

Datasheet20 pages21 years ago

Master Electronics

Farnell

element14

Sager Electronics

Inventory History

3 month trend:
+58.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-01-25
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Electromechanical Relay DPDT 10A 24VDC 636Ohm Socket
Omron Omron Power relay, LY2series, 24V dc_coil_voltage, switching current10A, DPDT
Relay General Purpose Power; 10A; DPDT; 24V DC Coil
Weidmuller7760056069
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056069
Weidmuller7760056051
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056051
PanasonicHC2-HTM-DC24V
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Omron MY2N DC24 (S) provided by its distributors.

Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 24 VDC
Power Relay 24VDC 10A DPDT(28x21.5x36)mm Socket
Power/Signal Relay, DPDT, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount
Relay, Dpdt, 250Vac, 30Vdc, 10A; Contact Configuration:dpdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:my Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2N DC24 S
  • MY2N DC24(S)
  • MY2N DC24S
  • MY2N-DC24 (S)
  • MY2N-DC24(S)
  • MY2N-DC24-(S)
  • MY2N-DC24-S
  • MY2N-DC24S
  • MY2NDC24(S)
  • MY2NDC24S